Add To Favorites
Photo Not Available
67230-030LF 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.00815 $1,401.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67230-030LF-ND
Copy   67230-030LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

67230-030LF

Copy   67230-030LF
Description CONN RCPT
Copy   CONN RCPT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 67273 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.142" (3.60mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Thermoplastic, Polyester, Glass Filled
Contact Shape Square
Contact Material Brass Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

19:33:37 12/10/2018