Photo Not Available
66953-019 38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Product Overview
Digi-Key Part Number 66953-019-ND
Copy   66953-019-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66953-019

Copy   66953-019
Description CONN RCPT 38POS T/H GOLD
Copy   CONN RCPT 38POS T/H GOLD
Detailed Description

38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 66955 Drawing
Featured Product Connection Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™, BergCon® PV™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 38
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.325" (8.25mm)
Contact Length - Post 0.138" (3.50mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 1250V
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 95278-102-38LF - Amphenol FCI | 95278-102-38LF-ND DigiKey Electronics
  • 95278-102-38LF
  • Amphenol FCI
  • CONN HEADER 38PS .100 SMD GOLD
  • Unit Price $1.63097
  • 95278-102-38LF-ND
  • 95278-802-38LF - Amphenol FCI | 95278-802-38LF-ND DigiKey Electronics
  • 95278-802-38LF
  • Amphenol FCI
  • CONN HEADER 38PS .100 SMD GOLD
  • Unit Price $1.56350
  • 95278-802-38LF-ND
  • 95278-801-38LF - Amphenol FCI | 95278-801-38LF-ND DigiKey Electronics
  • 95278-801-38LF
  • Amphenol FCI
  • CONN HEADER 38PS .100 SMD GOLD
  • Unit Price $1.56350
  • 95278-801-38LF-ND
  • 95278-101-38LF - Amphenol FCI | 95278-101-38LF-ND DigiKey Electronics
  • 95278-101-38LF
  • Amphenol FCI
  • CONN HEADER 38PS .100 SMD GOLD
  • Unit Price $1.51127
  • 95278-101-38LF-ND
Additional Resources
Standard Package ? 12

16:04:12 10/21/2018