Photo Not Available
66900-824 24 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Product Overview
Digi-Key Part Number 66900-824-ND
Copy   66900-824-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66900-824

Copy   66900-824
Description CONN SOCKET IDC 24POS DUAL GOLD
Copy   CONN SOCKET IDC 24POS DUAL GOLD
Detailed Description

24 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG

Copy   24 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Documents & Media
Datasheets 66901 Drawing
PCN Design/Specification 522 Series Gold/GXT 18/Mar/2010
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28-30 AWG
Features Closed End, Polarizing Key, Strain Relief
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

22:40:42 10/18/2018