Photo Not Available
66900-110 10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Product Overview
Digi-Key Part Number 66900-110-ND
Copy   66900-110-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66900-110

Copy   66900-110
Description CONN SOCKET IDC 10POS DUAL GOLD
Copy   CONN SOCKET IDC 10POS DUAL GOLD
Detailed Description

10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG

Copy   10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
609-3643-ND 66900-110LF Amphenol FCI Tube ? 2,819 - Immediate
$1.58000 1 Tariff Eligible ?
Documents & Media
Datasheets 66901 Drawing
PCN Design/Specification 522 Series Gold/GXT 18/Mar/2010
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28-30 AWG
Features Feed Through
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500

08:33:30 12/11/2018