Add To Favorites
Photo Not Available
66527-022 44 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 5.76231 $1,296.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 66527-022-ND
Copy   66527-022-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66527-022

Copy   66527-022
Description CONN RCPT 44POS .100" R/A GOLD
Copy   CONN RCPT 44POS .100" R/A GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

44 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   44 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 66527 Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Connection Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 44
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.240" (6.10mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 1250V
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 95278-101-44LF - Amphenol FCI | 95278-101-44LF-ND DigiKey Electronics
  • 95278-101-44LF
  • Amphenol FCI
  • CONN HEADER 44PS .100 SMD GOLD
  • Unit Price $1.75047
  • 95278-101-44LF-ND
  • 77313-122-44LF - Amphenol FCI | 77313-122-44LF-ND DigiKey Electronics
  • 77313-122-44LF
  • Amphenol FCI
  • CONN HEADER .100 DUAL STR 44POS
  • Unit Price $1.33303
  • 77313-122-44LF-ND
Additional Resources
Standard Package ? 225
Other Names 66527-22
66527-22-ND

22:32:11 10/22/2018