Add To Favorites
Photo Not Available
66429-081 Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 4.96078 $3,968.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 66429-081-ND
Copy   66429-081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66429-081

Copy   66429-081
Description QKE HDR
Copy   QKE HDR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Documents & Media
Datasheets 66432
Mfg CAD Models 66429-081.igs
66429-081.prt
66429-081.stp
PCN Packaging Header Packaging Material Chg 4/Jul/2017
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.681" (17.30mm)
Contact Shape Circular
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 66429-81
66429-81-ND

10:19:51 10/22/2018