Add To Favorites
Photo Not Available
65781-159 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,875 2.87370 $8,261.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 65781-159-ND
Copy   65781-159-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

65781-159

Copy   65781-159
Description CONN RCPT 20POS .100" T/H DUAL
Copy   CONN RCPT 20POS .100" T/H DUAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 65801-yyy
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.140" (3.56mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,875

22:15:34 10/23/2018