Add To Favorites
Photo Not Available
64991-S25-3RLF Connector Header Through Hole 50 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
190 5.75905 $1,094.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 64991-S25-3RLF-ND
Copy   64991-S25-3RLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

64991-S25-3RLF

Copy   64991-S25-3RLF
Description GUIDE PIN 0.100" SHRD HDR
Copy   GUIDE PIN 0.100" SHRD HDR
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 50 position 0.100" (2.54mm)
Documents & Media
Datasheets 64992 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergCon®
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.519" (13.17mm)
Insulation Height 0.550" (13.97mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190

23:55:54 12/16/2018