Add To Favorites
Photo Not Available
61083-084522LF 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 61083-084522LF-ND
Copy   61083-084522LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61083-084522LF

Copy   61083-084522LF
Description CONN HEADER 80POS .8MM DUAL SMD
Copy   CONN HEADER 80POS .8MM DUAL SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

80 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergStak®, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 8mm, 12mm, 16mm
Height Above Board 0.303" (7.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 61082-082500LF
  • Amphenol FCI
  • CONN RECEPT 80POS .8MM DUAL SMD
  • Unit Price $1.18158
  • 61082-082500LF-ND
  • Photo Not Available
  • 61082-082502LF
  • Amphenol FCI
  • CONN RECEPT 80POS .8MM DUAL SMD
  • Unit Price $2.88372
  • 61082-082502LF-ND
  • Photo Not Available
  • 61082-083429LF
  • Amphenol FCI
  • CONN RECEPT 80POS .8MM DUAL SMD
  • Unit Price $3.28129
  • 61082-083429LF-ND
  • Photo Not Available
  • 61082-082509LF
  • Amphenol FCI
  • CONN RECEPT 80POS .8MM DUAL SMD
  • Unit Price $1.95001
  • 61082-082509LF-ND
Additional Resources
Standard Package ? 400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 1.31460 $2,103.36

Submit a request for quotation on quantities greater than those displayed.

22:08:32 9/20/2018