Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 61082-062120-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

61082-062120

Description CONN RECEPT 60POS .8MM DUAL SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergStak®, MezzSelect™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 9mm, 10mm, 11mm, 12mm
Height Above Board 0.303" (7.70mm)
 
Mating Products
Additional Resources
Standard Package ? 480
Other Names 61082-62120
61082-62120-ND

16:54:38 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 2.60788 $2,503.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback