Add To Favorites
Photo Not Available
59333-023LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,640 0.27466 $2,373.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 59333-023LF-ND
Copy   59333-023LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

59333-023LF

Copy   59333-023LF
Description CONN SODIMM
Copy   CONN SODIMM
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 59333 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tube ?
Part Status Active
Connector Style Header
Connector Type SATA
Number of Positions 7
Mounting Type Through Hole
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,640

23:05:33 11/16/2018