Add To Favorites
Photo Not Available
59202-F34-20-100LF 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 2.98386 $4,177.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 59202-F34-20-100LF-ND
Copy   59202-F34-20-100LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

59202-F34-20-100LF

Copy   59202-F34-20-100LF
Description CONN HDR 40POS 0.079 STACK SMD
Copy   CONN HDR 40POS 0.079 STACK SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount

Copy   40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Documents & Media
Datasheets 59202 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Bulk ?
Part Status Active
Number of Positions 40
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Length - Overall Pin 0.547" (13.894mm)
Length - Post (Mating) 0.153" (3.886mm)
Length - Stack Height 0.394" (10.000mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 8.00µin (0.203µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,400

23:37:38 12/9/2018