Add To Favorites
Photo Not Available
59112-T36-02-115LF 4 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.27180 $543.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 59112-T36-02-115LF-ND
Copy   59112-T36-02-115LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

59112-T36-02-115LF

Copy   59112-T36-02-115LF
Description CONN HDR 4POS 0.079 STACK T/H
Copy   CONN HDR 4POS 0.079 STACK T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole

Copy   4 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Documents & Media
Datasheets 59112 Series Drawing
Product Training Modules Minitek 2 mm Connector Overview
Mfg CAD Models 59112-T36-02-115LF
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging ? Bulk ?
Part Status Active
Number of Positions 4
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Length - Overall Pin 0.673" (17.100mm)
Length - Post (Mating) 0.122" (3.100mm)
Length - Stack Height 0.453" (11.500mm)
Length - Tail 0.098" (2.500mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

03:03:44 3/20/2019