Add To Favorites
Photo Not Available
57202-S51-07ULF Connector Header Surface Mount 14 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
840 1.19271 $1,001.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 57202-S51-07ULF-ND
Copy   57202-S51-07ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

57202-S51-07ULF

Copy   57202-S51-07ULF
Description CONN HEADER STRT
Copy   CONN HEADER STRT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 14 position 0.079" (2.00mm)
Documents & Media
Datasheets 57202 Series Drawing
Featured Product Connection Solutions
HTML Datasheet 57202 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.079" (2.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 840

01:40:01 12/11/2018