Add To Favorites
Photo Not Available
57102-F06-09ULF Connector Header Through Hole 18 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 1.19963 $767.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 57102-F06-09ULF-ND
Copy   57102-F06-09ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

57102-F06-09ULF

Copy   57102-F06-09ULF
Description MINITEK
Copy   MINITEK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 18 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 18 position 0.079" (2.00mm)
Documents & Media
Datasheets 57102 Series Drawing
Featured Product Connection Solutions
Mfg CAD Models 57102-F06-09ULF.igs
57102-F06-09ULF.prt
57102-F06-09ULF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.098" (2.50mm)
Overall Contact Length 0.315" (8.00mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 640

13:39:37 12/12/2018