Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.35399 $2,030.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55510-136TRLF-ND
Copy   55510-136TRLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55510-136TRLF

Copy   55510-136TRLF
Description CONN RCPT 36POS SMD GOLD
Copy   CONN RCPT 36POS SMD GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

36 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy   36 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Documents & Media
Datasheets 55510 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product Connection Solutions
Mfg CAD Models i55510.igs
HTML Datasheet 55510 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 36
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A
Voltage Rating 200V
Applications General Purpose, Industrial, Medical
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

05:35:56 12/11/2018