Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.87700 $28.77
100 2.39760 $239.76
500 2.03792 $1,018.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4530-1-ND
Copy   609-4530-1-ND
Quantity Available 1,587
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55508-004TRLF

Copy   55508-004TRLF
Description CONN RCPT 4POS DL 2MM VERT SMD
Copy   CONN RCPT 4POS DL 2MM VERT SMD
Detailed Description

4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy   4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.97µin (0.050µm)
Insulation Color Black
Insulation Height 0.091" (2.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A
Voltage Rating 200V
Applications General Purpose, Industrial, Medical
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 57102-S02-02RLF
  • Amphenol FCI
  • MINITEK UNSHR HDR
  • Unit Price $0.33248
  • 57102-S02-02RLF-ND
Additional Resources
Standard Package ? 1
Other Names 609-4530-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4530-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.60552
  • Digi-Reel® ? : 609-4530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 55508-004LF-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.47223

06:18:29 12/10/2018