Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 54242-810162050LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54242-810162050LF

Description CONN STACKER 16POS 0.100" SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount

Documents & Media
Datasheets 54242 Series Drawing
PCN Packaging Minitek Header and Bergstik Packaging 28/Apr/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.055" (26.800mm)
Length - Post (Mating) 0.248" (6.300mm)
Length - Stack Height 0.807" (20.500mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Additional Resources
Standard Package ? 250

12:46:54 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.50988 $1,254.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback