• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 54242-107161000LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54242-107161000LF

Description CONN STACKER 16POS 0.100" SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount

Documents & Media
Datasheets 54242 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.755" (19.18mm)
Length - Post (Mating) 0.361" (9.18mm)
Length - Stack Height 0.394" (10.00mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30µin (0.76µm)
Color Black
 
Additional Resources
Standard Package ? 100

09:44:47 4/22/2018

Send Feedback