Add To Favorites
Photo Not Available
54242-103400950LF 40 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76230 $576.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 54242-103400950LF-ND
Copy   54242-103400950LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54242-103400950LF

Copy   54242-103400950LF
Description CONN STACKER 40POS 0.100" SMD
Copy   CONN STACKER 40POS 0.100" SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount

Copy   40 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount
Documents & Media
Datasheets 54242 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.556" (14.122mm)
Length - Post (Mating) 0.182" (4.623mm)
Length - Stack Height 0.374" (9.500mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

23:40:31 10/15/2018