Add To Favorites
Product Overview
Digi-Key Part Number 609-5381-1-ND
Quantity Available 1,463
Can ship immediately
Manufacturer

Manufacturer Part Number

54202-T0805ALF

Description CONN HDR DUAL 0.100" SMT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.100" (2.54mm)

Documents & Media
Datasheets 54202 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
PCN Design/Specification Bergstik Design 03/Mar/2014
Online Catalog BERGSTIK® Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material -
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0475890001 - Molex, LLC | WM17143CT-ND DigiKey Electronics
  • 0475890001
  • Molex, LLC
  • CONN RCPT MICRO USB AB R/A SMD
  • Unit Price $0.74000
  • WM17143CT-ND
  • VESD05A1A-HD1-GS08 - Vishay Semiconductor Diodes Division | 751-1451-1-ND DigiKey Electronics
  • VESD05A1A-HD1-GS08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 5V 12V LLP1006-2L
  • Unit Price $0.39000
  • 751-1451-1-ND
  • TXS0108ERGYR - Texas Instruments | 296-24806-1-ND DigiKey Electronics
  • TXS0108ERGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price $1.82000
  • 296-24806-1-ND
  • ECMF02-2AMX6 - STMicroelectronics | 497-10773-1-ND DigiKey Electronics
  • ECMF02-2AMX6
  • STMicroelectronics
  • CMC 200MA 2LN SMD ESD
  • Unit Price $0.85000
  • 497-10773-1-ND
  • ADP1754ACPZ-1.0-R7 - Analog Devices Inc. | ADP1754ACPZ-1.0-R7CT-ND DigiKey Electronics
  • ADP1754ACPZ-1.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 1V 1.2A 16LFCSP
  • Unit Price $2.67000
  • ADP1754ACPZ-1.0-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 609-5381-1

00:54:25 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
100 0.55680 $55.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5381-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: $0.48320
  • Digi-Reel® ? : 609-5381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback