Add To Favorites
Photo Not Available
54122-811162000LF 16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Product Overview
Digi-Key Part Number 54122-811162000LF-ND
Copy   54122-811162000LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54122-811162000LF

Copy   54122-811162000LF
Description CONN STACKER 16POS 0.100" T/H
Copy   CONN STACKER 16POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Documents & Media
Datasheets 54122 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.225" (31.115mm)
Length - Post (Mating) 0.318" (8.077mm)
Length - Stack Height 0.787" (20.000mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.50988 $1,254.94

Submit a request for quotation on quantities greater than those displayed.

01:02:00 9/24/2018