Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 54122-409241750LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54122-409241750LF

Description CONN STACKER 24POS 0.100" T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Documents & Media
Datasheets 54122 Series Drawing
PCN Design/Specification Bergstik Design 03/Mar/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.025" (26.03mm)
Length - Post (Mating) 0.215" (5.45mm)
Length - Stack Height 0.689" (17.50mm)
Length - Tail 0.120" (3.05mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm)
Color Black
 
Additional Resources
Standard Package ? 50

18:28:08 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.13070 $339.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback