Add To Favorites
Photo Not Available
54122-409241700LF 24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Product Overview
Digi-Key Part Number 54122-409241700LF-ND
Copy   54122-409241700LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54122-409241700LF

Copy   54122-409241700LF
Description CONN STACKER 24POS 0.100" T/H
Copy   CONN STACKER 24POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 54122 Series Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
PCN Design/Specification Bergstik Design 03/Mar/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.025" (26.035mm)
Length - Post (Mating) 0.236" (6.000mm)
Length - Stack Height 0.669" (17.000mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.13070 $339.21

Submit a request for quotation on quantities greater than those displayed.

08:56:56 9/18/2018