Add To Favorites
Photo Not Available
54122-407200850LF 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96530 $482.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 54122-407200850LF-ND
Copy   54122-407200850LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54122-407200850LF

Copy   54122-407200850LF
Description CONN STACKER 20POS 0.100" T/H
Copy   CONN STACKER 20POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 54122 Series Drawing
PCN Design/Specification Bergstik Design 03/Mar/2014
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.825" (20.955mm)
Length - Post (Mating) 0.370" (9.400mm)
Length - Stack Height 0.335" (8.500mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:38:16 10/20/2018