Add To Favorites
Photo Not Available
54121-112362500LF 36 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74070 $574.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 54121-112362500LF-ND
Copy   54121-112362500LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54121-112362500LF

Copy   54121-112362500LF
Description CONN STACKER 36POS 0.100" T/H
Copy   CONN STACKER 36POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

36 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole

Copy   36 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Documents & Media
Datasheets 54121 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 36
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.325" (33.660mm)
Length - Post (Mating) 0.221" (5.613mm)
Length - Stack Height 0.984" (25.000mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

11:32:02 10/22/2018