Add To Favorites
Photo Not Available
54121-108021650LF 2 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14715 $735.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 54121-108021650LF-ND
Copy   54121-108021650LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54121-108021650LF

Copy   54121-108021650LF
Description CONN STACKER 2POS 0.100" T/H
Copy   CONN STACKER 2POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole

Copy   2 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Documents & Media
Datasheets 54121 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.925" (23.500mm)
Length - Post (Mating) 0.156" (3.950mm)
Length - Stack Height 0.650" (16.500mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

10:42:45 10/19/2018