Add To Favorites
Photo Not Available
54111-112162500LF 16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Product Overview
Digi-Key Part Number 54111-112162500LF-ND
Copy   54111-112162500LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54111-112162500LF

Copy   54111-112162500LF
Description CONN STACKER 16POS 0.100" T/H
Copy   CONN STACKER 16POS 0.100" T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Documents & Media
Datasheets 54111 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.325" (33.660mm)
Length - Post (Mating) 0.246" (6.250mm)
Length - Stack Height 0.984" (25.000mm)
Length - Tail 0.095" (2.413mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13960 $569.80

Submit a request for quotation on quantities greater than those displayed.

05:31:16 9/21/2018