Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 51952-081LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

51952-081LF

Description VER HDR POWERBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51952-081 Drawing
Featured Product PWRBLADE® Connector System
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 36
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical 28 Signal, 8 Power
Features Board Lock, Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 99

13:01:51 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
396 7.06283 $2,796.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback