Add To Favorites
Photo Not Available
51952-073LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
396 5.76043 $2,281.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51952-073LF-ND
Copy   51952-073LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51952-073LF

Copy   51952-073LF
Description VER HDR POWERBLADE
Copy   VER HDR POWERBLADE
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51952-073 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 84
Number of Positions Loaded 40
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features Board Lock, Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 99

10:34:55 10/15/2018