Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 51940-339LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

51940-339LF

Description PWRBLADE VERT LF REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51940-339 Drawing
Featured Product PWRBLADE® Connector System
PCN Packaging Power Blade 03/Jul/2015
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Blade Sockets
Connector Style Blade Power
Number of Positions 5
Number of Positions Loaded 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical 5 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 220

02:38:34 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,320 2.47617 $3,268.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback