Add To Favorites
Photo Not Available
51940-009LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
528 5.73985 $3,030.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51940-009LF-ND
Copy   51940-009LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51940-009LF

Copy   51940-009LF
Description PWRBLADE VERT REC
Copy   PWRBLADE VERT REC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 51940-009(LF) Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
PCN Design/Specification Plating 26/Apr/2013
PCN Packaging Power Blade 03/Jul/2015
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 37
Number of Positions Loaded 29
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit, Solder
Contact Layout, Typical 32 Signal, 5 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 132

00:48:14 10/17/2018