Add To Favorites
Photo Not Available
51866-042LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
264 7.85030 $2,072.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51866-042LF-ND
Copy   51866-042LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51866-042LF

Copy   51866-042LF
Description CONN RCPT BLADE PWR 33P EDGE MNT
Copy   CONN RCPT BLADE PWR 33P EDGE MNT
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51866-042 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 33
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit, Solder
Contact Layout, Typical 24 Signal, 9 Power
Features Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66

00:39:50 11/21/2018