Add To Favorites
Photo Not Available
51760-10400804AALF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
396 5.73934 $2,272.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51760-10400804AALF-ND
Copy   51760-10400804AALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51760-10400804AALF

Copy   51760-10400804AALF
Description R/A REC POWERBLADE
Copy   R/A REC POWERBLADE
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51760 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 16
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 8 Signal, 8 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 99

17:04:51 10/15/2018