Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 51742-10202400CALF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

51742-10202400CALF

Description V/T REC POWERBLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51742 Drawing
Featured Product PWRBLADE® Connector System
PCN Packaging Power Blade 03/Jul/2015
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 26
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal, 2 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 220

09:16:01 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
880 2.50418 $2,203.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback