Add To Favorites
Photo Not Available
51740-10602807AALF
Product Overview
Digi-Key Part Number 51740-10602807AALF-ND
Copy   51740-10602807AALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51740-10602807AALF

Copy   51740-10602807AALF
Description PWRBLADE V/T LF REC
Copy   PWRBLADE V/T LF REC
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 41
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical 28 Signal, 13 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 88
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
352 8.62881 $3,037.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

11:51:50 9/23/2018