Add To Favorites
Photo Not Available
51722-11002000ABLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
330 7.88155 $2,600.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51722-11002000ABLF-ND
Copy   51722-11002000ABLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51722-11002000ABLF

Copy   51722-11002000ABLF
Description CONN HDR BLADE PWR 30POS EDGE MT
Copy   CONN HDR BLADE PWR 30POS EDGE MT
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51722 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 30
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 20 Signal, 10 Power
Features Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66

23:55:52 1/19/2019