Add To Favorites
Photo Not Available
51710-049LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
297 7.84731 $2,330.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51710-049LF-ND
Copy   51710-049LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51710-049LF

Copy   51710-049LF
Description CONN HEADER BLADE PWR
Copy   CONN HEADER BLADE PWR
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Featured Product PWRBLADE® Connector System
Power Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions -
Number of Positions Loaded -
Pitch -
Number of Rows -
Number of Columns -
Mounting Type -
Termination -
Contact Layout, Typical -
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 99

10:52:15 12/11/2018