Add To Favorites
Photo Not Available
51700-10401204CALF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
396 7.84437 $3,106.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 51700-10401204CALF-ND
Copy   51700-10401204CALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51700-10401204CALF

Copy   51700-10401204CALF
Description CONN HEADER BLADE PWR 20POS PCB
Copy   CONN HEADER BLADE PWR 20POS PCB
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51700 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 12 Signal, 8 Power
Features Board Lock, Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 99

00:55:40 12/10/2018