Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 50437-X140XLF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

50437-X140XLF

Description 4 ROW VERTICAL SHROUD -0 G.P.
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

140 Position Shroud for Male Pins Connector Black Through Hole High Density (HDC, HDI, HPC)

Documents & Media
Datasheets 50437 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HPC
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 140
Pitch 0.100" (2.54mm)
Number of Rows 4
Mounting Type Through Hole
Connector Usage Header
Features Mating Guide
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 200

18:00:33 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.00815 $1,401.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback