Add To Favorites
Photo Not Available
50388-5128ELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.48860 $1,124.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50388-5128ELF-ND
Copy   50388-5128ELF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50388-5128ELF

Copy   50388-5128ELF
Description CONN RCPT HD 128POS PCB
Copy   CONN RCPT HD 128POS PCB
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 50388 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HPC™
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 128
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns 32
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:54:15 11/20/2018