Add To Favorites
Photo Not Available
50294-5138ELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 22.59000 $203.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50294-5138ELF-ND
Copy   50294-5138ELF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50294-5138ELF

Copy   50294-5138ELF
Description CONN RCPT HD 138POS PCB
Copy   CONN RCPT HD 138POS PCB
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HPC™
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 138
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Number of Columns 46
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9

22:14:38 1/22/2019