Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 48045-002LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

48045-002LF

Description CONN SOCKET 28-32AWG CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact Gold 28-32 AWG Crimp

Documents & Media
Datasheets PV Terminals
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Mini-PV™, Basics+
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 10,000

16:13:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10402 $1,040.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback