Add To Favorites
Photo Not Available
20021832-06008T1LF 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,620 1.35936 $6,280.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021832-06008T1LF-ND
Copy   20021832-06008T1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021832-06008T1LF

Copy   20021832-06008T1LF
Description CONN HDR 8POS 0.05 STACK SMD
Copy   CONN HDR 8POS 0.05 STACK SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Documents & Media
Datasheets 20021832 Drawing
Mfg CAD Models 20021832-06008xxLF.igs
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 20021832
Packaging ? Tube ?
Part Status Active
Number of Positions 8
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.402" (10.200mm)
Length - Post (Mating) 0.138" (3.500mm)
Length - Stack Height 0.236" (6.000mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) Flash
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,620

10:39:49 1/16/2019