Add To Favorites
Photo Not Available
20021832-06004T4LF 4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Product Overview
Digi-Key Part Number 20021832-06004T4LF-ND
Copy   20021832-06004T4LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021832-06004T4LF

Copy   20021832-06004T4LF
Description CONN STACKER 4POS 1.27MM SMD
Copy   CONN STACKER 4POS 1.27MM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Documents & Media
Datasheets 20021832 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021832
Packaging ? Tube ?
Part Status Active
Number of Positions 4
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.402" (10.200mm)
Length - Post (Mating) 0.138" (3.500mm)
Length - Stack Height 0.236" (6.000mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,970
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,970 1.50955 $4,483.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

00:38:35 9/24/2018