Add To Favorites
Photo Not Available
20021831-04030T4LF 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,176 2.96340 $3,484.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021831-04030T4LF-ND
Copy   20021831-04030T4LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021831-04030T4LF

Copy   20021831-04030T4LF
Description CONN HDR 30POS 0.05 STACK SMD
Copy   CONN HDR 30POS 0.05 STACK SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount

Copy   30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 20021831
Packaging ? Tube ?
Part Status Active
Number of Positions 30
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.323" (8.200mm)
Length - Post (Mating) 0.138" (3.500mm)
Length - Stack Height 0.157" (4.000mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,176

01:47:27 1/23/2019