Add To Favorites
Photo Not Available
20021814-09518T4LF 18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 2.99904 $6,477.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021814-09518T4LF-ND
Copy   20021814-09518T4LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021814-09518T4LF

Copy   20021814-09518T4LF
Description CONN STACKER 18POS 1.27MM T/H
Copy   CONN STACKER 18POS 1.27MM T/H
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Copy   18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Documents & Media
Datasheets 20021814 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 20021814
Packaging ? Tube ?
Part Status Active
Number of Positions 18
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Length - Overall Pin 0.630" (16.000mm)
Length - Post (Mating) 0.157" (4.000mm)
Length - Stack Height 0.374" (9.500mm)
Length - Tail 0.098" (2.500mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,160

00:51:28 11/14/2018