Add To Favorites
Photo Not Available
20021621-00016T1LF Connector Header Surface Mount 16 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 20021621-00016T1LF-ND
Copy   20021621-00016T1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021621-00016T1LF

Copy   20021621-00016T1LF
Description HD EJECT SMT
Copy   HD EJECT SMT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 16 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021621
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.327" (8.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 770
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
770 1.33304 $1,026.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

00:55:41 9/25/2018