Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 20021621-00012D1LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

20021621-00012D1LF

Description HD EJECT SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021621
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.327" (8.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Additional Resources
Standard Package ? 840

01:47:19 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
840 1.18490 $995.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback