Add To Favorites
Photo Not Available
20021621-00006T4LF Connector Header Surface Mount 6 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,050 1.36000 $1,428.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021621-00006T4LF-ND
Copy   20021621-00006T4LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021621-00006T4LF

Copy   20021621-00006T4LF
Description HD EJECT SMT
Copy   HD EJECT SMT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 6 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek127® 20021621
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.327" (8.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,050

19:38:18 12/10/2018